T495C226M016ASE300 vs TC212C226M016Y feature comparison

T495C226M016ASE300 KEMET Corporation

Buy Now Datasheet

TC212C226M016Y Sunlord

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description , 2413 , 2413
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0035 mA 0.0035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 242.4 mA
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
ESR 1200 mΩ
Height 2.5 mm
Length 6 mm
Package Style SMT
Width 3.2 mm

Compare T495C226M016ASE300 with alternatives

Compare TC212C226M016Y with alternatives