Part Details for T495B106M010ATA3K07280 by KEMET Corporation
Overview of T495B106M010ATA3K07280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B106M010ATA3K07280
T495B106M010ATA3K07280 CAD Models
T495B106M010ATA3K07280 Part Data Attributes
|
T495B106M010ATA3K07280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106M010ATA3K07280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B106M010ATA3K07280
This table gives cross-reference parts and alternative options found for T495B106M010ATA3K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106M010ATA3K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M010RGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RGLZ0H00 |
TBJB106M010RFLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RFLC9845 |
T495B106M010ATE750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M010ATA3K07280 vs T495B106M010ATE750 |
TBJB106M010RCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RCSC0745 |
TBJB106M010RCSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RCSZ0023 |
T493B106M010CK611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T495B106M010ATA3K07280 vs T493B106M010CK611BWAFL |
T493B106M010CB612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T495B106M010ATA3K07280 vs T493B106M010CB612A7640 |
T493B106M010AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B106M010ATA3K07280 vs T493B106M010AH6410 |
TBJB106M010RKSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RKSZ0823 |
TBJB106M010RCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106M010ATA3K07280 vs TBJB106M010RCLC0023 |