Part Details for TBJB106M010RGLZ0H00 by Kyocera AVX Components
Overview of TBJB106M010RGLZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106M010RGLZ0H00
TBJB106M010RGLZ0H00 CAD Models
TBJB106M010RGLZ0H00 Part Data Attributes
|
TBJB106M010RGLZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106M010RGLZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106M010RGLZ0H00
This table gives cross-reference parts and alternative options found for TBJB106M010RGLZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106M010RGLZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M010RDLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M010RGLZ0H00 vs TBJB106M010RDLB0824 |
TBJB106M010RELB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M010RGLZ0H00 vs TBJB106M010RELB0900 |
T493B106M010BB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106M010RGLZ0H00 vs T493B106M010BB6210 |
TBJB106M010RFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M010RGLZ0H00 vs TBJB106M010RFLZ0000 |
T493B106M010CK61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106M010RGLZ0H00 vs T493B106M010CK61307640 |
TBJB106M010RKSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M010RGLZ0H00 vs TBJB106M010RKSC0823 |
TBJB106M010JDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M010RGLZ0H00 vs TBJB106M010JDLZ0945 |
T493B106M010CB651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106M010RGLZ0H00 vs T493B106M010CB651C7640 |
T493B106M010CC652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106M010RGLZ0H00 vs T493B106M010CC652C7640 |
T493B106M010CH642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106M010RGLZ0H00 vs T493B106M010CH642B7640 |