Part Details for T494S156M004ATAUTO7280 by KEMET Corporation
Overview of T494S156M004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494S156M004ATAUTO7280
T494S156M004ATAUTO7280 CAD Models
T494S156M004ATAUTO7280 Part Data Attributes
|
T494S156M004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494S156M004ATAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for T494S156M004ATAUTO7280
This table gives cross-reference parts and alternative options found for T494S156M004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S156M004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS156M004SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S156M004ATAUTO7280 vs TAJS156M004SNJ |
T491S156M004AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S156M004ATAUTO7280 vs T491S156M004AGAUTO |
TAJS156M004BNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | T494S156M004ATAUTO7280 vs TAJS156M004BNJV |
NTC-P156M4TRA2 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1306 | NIC Components Corp | T494S156M004ATAUTO7280 vs NTC-P156M4TRA2 |
TMCUA0G156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494S156M004ATAUTO7280 vs TMCUA0G156MTRF |
TAJS156M004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494S156M004ATAUTO7280 vs TAJS156M004ANJ |
T491S156M004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S156M004ATAUTO7280 vs T491S156M004ZH |
PCT15/4ALMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | Nemco Electronics Corporation | T494S156M004ATAUTO7280 vs PCT15/4ALMPB |
T491S156M004AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S156M004ATAUTO7280 vs T491S156M004AGAUTO7280 |
T491S156M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S156M004ATAUTO7280 vs T491S156M004AHAUTO7280 |