Part Details for T491S156M004AGAUTO7280 by KEMET Corporation
Overview of T491S156M004AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491S156M004AGAUTO7280
T491S156M004AGAUTO7280 CAD Models
T491S156M004AGAUTO7280 Part Data Attributes
|
T491S156M004AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S156M004AGAUTO7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 25 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S156M004AGAUTO7280
This table gives cross-reference parts and alternative options found for T491S156M004AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S156M004AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S156M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491S156M004AGAUTO7280 vs T491S156M004ZT7280 |
T491S156M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S156M004AGAUTO7280 vs T491S156M004AMAUTO7280 |
T491S156M004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S156M004AGAUTO7280 vs T491S156M004ZH |
T494S156M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S156M004AGAUTO7280 vs T494S156M004ATAUTO7280 |
T491S156M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S156M004AGAUTO7280 vs T491S156M004ATAUTO7280 |
SKF-0G156M-RA2 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1306, | ELNA America Inc | T491S156M004AGAUTO7280 vs SKF-0G156M-RA2 |
TMCUA0G156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T491S156M004AGAUTO7280 vs TMCUA0G156MTRF |
T491S156M004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T491S156M004AGAUTO7280 vs T491S156M004AHC-7280 |
TAJS156M004KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S156M004AGAUTO7280 vs TAJS156M004KNJ |
TCMOG156ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491S156M004AGAUTO7280 vs TCMOG156ST |