Part Details for T494D477K004AGAUTO7280 by KEMET Corporation
Overview of T494D477K004AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D477K004AGAUTO7280
T494D477K004AGAUTO7280 CAD Models
T494D477K004AGAUTO7280 Part Data Attributes
|
T494D477K004AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D477K004AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T494D477K004AGAUTO7280
This table gives cross-reference parts and alternative options found for T494D477K004AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D477K004AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS0G477KDAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T494D477K004AGAUTO7280 vs TCSCS0G477KDAL |
T540D477K004BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494D477K004AGAUTO7280 vs T540D477K004BH87107610 |
T491D477K004ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D477K004AGAUTO7280 vs T491D477K004ZG7280 |
TR3D477K004F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D477K004AGAUTO7280 vs TR3D477K004F0100 |
T494D477K004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D477K004AGAUTO7280 vs T494D477K004AH |
TCKOG477DT-LF | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Cal-Chip Electronics | T494D477K004AGAUTO7280 vs TCKOG477DT-LF |
F930G477KNG | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917 | Nichicon Corporation | T494D477K004AGAUTO7280 vs F930G477KNG |
TR3D477K004T0125 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494D477K004AGAUTO7280 vs TR3D477K004T0125 |
T540D477K004AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D477K004AGAUTO7280 vs T540D477K004AT66107610 |
T495D477K004AGE0457280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D477K004AGAUTO7280 vs T495D477K004AGE0457280 |