Part Details for F930G477KNG by Nichicon Corporation
Overview of F930G477KNG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930G477KNG
F930G477KNG CAD Models
F930G477KNG Part Data Attributes
|
F930G477KNG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930G477KNG
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for F930G477KNG
This table gives cross-reference parts and alternative options found for F930G477KNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G477KNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS0G477KDAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | F930G477KNG vs TCSCS0G477KDAL |
T540D477K004BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | F930G477KNG vs T540D477K004BH87107610 |
T491D477K004ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | F930G477KNG vs T491D477K004ZG7280 |
TR3D477K004F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F930G477KNG vs TR3D477K004F0100 |
T494D477K004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | F930G477KNG vs T494D477K004AH |
TCKOG477DT-LF | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Cal-Chip Electronics | F930G477KNG vs TCKOG477DT-LF |
TR3D477K004T0125 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | F930G477KNG vs TR3D477K004T0125 |
T540D477K004AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | F930G477KNG vs T540D477K004AT66107610 |
T495D477K004AGE0457280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | F930G477KNG vs T495D477K004AGE0457280 |
T540D477K004BT67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | F930G477KNG vs T540D477K004BT67207610 |