Part Details for T494D107K020AGAUTO by KEMET Corporation
Overview of T494D107K020AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D107K020AGAUTO
T494D107K020AGAUTO CAD Models
T494D107K020AGAUTO Part Data Attributes
|
T494D107K020AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D107K020AGAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 680 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T494D107K020AGAUTO
This table gives cross-reference parts and alternative options found for T494D107K020AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D107K020AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D107K020AHE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D107K020AGAUTO vs T495D107K020AHE200 |
594D107X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D107K020AGAUTO vs 594D107X9020D8T |
T495D107K020AGE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D107K020AGAUTO vs T495D107K020AGE2007280 |
293D107X9020D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T494D107K020AGAUTO vs 293D107X9020D2TE3 |
595D107X9020D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D107K020AGAUTO vs 595D107X9020D2T |
T491D107K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D107K020AGAUTO vs T491D107K020AT |
TR3D107K020C0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T494D107K020AGAUTO vs TR3D107K020C0200 |
TR3D107K020C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D107K020AGAUTO vs TR3D107K020C0100 |
TCSVS1D107KDAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T494D107K020AGAUTO vs TCSVS1D107KDAL |
T495D107K020AHE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D107K020AGAUTO vs T495D107K020AHE2007280 |