Datasheets
TR3D107K020C0200 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Part Details for TR3D107K020C0200 by Vishay Sprague

Overview of TR3D107K020C0200 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for TR3D107K020C0200

TR3D107K020C0200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TR3D107K020C0200 Part Data Attributes

TR3D107K020C0200 Vishay Sprague
Buy Now Datasheet
Compare Parts:
TR3D107K020C0200 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.02 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 348 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TR3D107K020C0200

This table gives cross-reference parts and alternative options found for TR3D107K020C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K020C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3D107K020E0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TR3D107K020C0200 vs TR3D107K020E0150
TCSCS1D107KDCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Samsung Electro-Mechanics TR3D107K020C0200 vs TCSCS1D107KDCR
TR3D107K020C0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TR3D107K020C0200 vs TR3D107K020C0150
T491D107K020AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K020C0200 vs T491D107K020AH
T494D107K020AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K020C0200 vs T494D107K020AM7280
293D107X9020D2RE3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TR3D107K020C0200 vs 293D107X9020D2RE3
T495D107K020AMA200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K020C0200 vs T495D107K020AMA200
T494D107K020AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K020C0200 vs T494D107K020AH
T495D107K020AHA200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D107K020C0200 vs T495D107K020AHA200
TCSVS1V107KDAR Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, Samsung Electro-Mechanics TR3D107K020C0200 vs TCSVS1V107KDAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D107K020C0200 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D107K020C0200 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3D107K020C0200 would you like to use for your alert(s)?
  • Please alert me when TR3D107K020C0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D107K020C0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D107K020C0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D107K020C0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D107K020C0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D107K020C0200 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: