-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9307
|
Newark | Cap, 100Uf, 16V, Tant, Case C Rohs Compliant: Yes |Kemet T494C107M016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
93AC3428
|
Newark | 100.uf 16.0V |Kemet T494C107M016AT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9320 / $1.2600 | Buy Now |
DISTI #
399-T494C107M016ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1763 | Buy Now |
DISTI #
T494C107M016AT
|
Avnet Americas | Capacitor Tantalum 100uF 20% 16V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T494C107M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494C107M016AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=0.75Ohms RoHS: Compliant | 0 |
|
$1.0500 / $2.5900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C107M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C107M016AT
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 153.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C107M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C107M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C107M016AH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AH7280 |
T494C107M016AG | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AG |
T494C107M016AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AN |
T494C107M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AM7280 |
T494C107M016AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AM |
T494C107M016AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AT vs T494C107M016AN7280 |
B45016C1079M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T494C107M016AT vs B45016C1079M207 |