Part Details for T494C107M016AN by KEMET Corporation
Overview of T494C107M016AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494C107M016AN
T494C107M016AN CAD Models
T494C107M016AN Part Data Attributes
|
T494C107M016AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C107M016AN
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 61.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T494C107M016AN
This table gives cross-reference parts and alternative options found for T494C107M016AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C107M016AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C107M016AH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AH7280 |
T494C107M016AG | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AG |
T494C107M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AM7280 |
T494C107M016AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AM |
T494C107M016AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AN7280 |
B45016C1079M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T494C107M016AN vs B45016C1079M207 |
T494C107M016AT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107M016AN vs T494C107M016AT |