Capacitors
T494B685K006AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP

Overview of T494B685K006AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494B685K006AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T494B685K006ATTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2658
$0.2658 Buy Now
DISTI # T494B685K006AT
Avnet Americas Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B685K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T494B685K006
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 6.8uF 1311 10% ESR=1.2ohms RoHS: Compliant 0
  • 1 $0.7700
  • 10 $0.5650
  • 100 $0.4030
  • 500 $0.3290
  • 1,000 $0.2840
  • 2,000 $0.2650
  • 10,000 $0.2380
  • 24,000 $0.2330
$0.2330 / $0.7700 Order Now
DISTI # T494B685K006AT
Avnet Abacus Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B685K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T494B685K006AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494B685K006AT by KEMET Corporation

T494B685K006AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
106.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T494B685K006AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T494B685K006AT

This table gives cross-reference parts and alternative options found for T494B685K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B685K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B685K006CT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation T494B685K006AT vs T493B685K006CT63207280
T496B685K006CK61107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T496B685K006CK61107640
T493B685K006CT631C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T494B685K006AT vs T493B685K006CT631C
T493B685K006CH611A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, CHIP KEMET Corporation T494B685K006AT vs T493B685K006CH611A
T493B685K006CB651C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T493B685K006CB651C
T493B685K006BM62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494B685K006AT vs T493B685K006BM62207640
T496B685K006CC621BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T496B685K006CC621BWAFL
T496B685K006CC631AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T496B685K006CC631AWAFL
T493B685K006CT632B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T493B685K006CT632B7640
T493B685K006CT642A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, KEMET Corporation T494B685K006AT vs T493B685K006CT642A7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B685K006AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B685K006AT by KEMET Corporation

  • Please alert me when T494B685K006AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B685K006AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B685K006AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B685K006AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B685K006AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B685K006AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: