Part Details for T493B685K006CB651C by KEMET Corporation
Overview of T493B685K006CB651C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B685K006CB651C
T493B685K006CB651C CAD Models
T493B685K006CB651C Part Data Attributes
|
T493B685K006CB651C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B685K006CB651C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B685K006CB651C
This table gives cross-reference parts and alternative options found for T493B685K006CB651C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685K006CB651C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B685K006CT64107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685K006CB651C vs T496B685K006CT64107640 |
T493B685K006BH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B685K006CB651C vs T493B685K006BH62107640 |
T493B685K006CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685K006CB651C vs T493B685K006CC622B |
T493B685K006AB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B685K006CB651C vs T493B685K006AB64107610 |
T493B685K006BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B685K006CB651C vs T493B685K006BT6220WAFL |
T493B685K006CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B685K006CB651C vs T493B685K006CC61207280 |
T496B685K006BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B685K006CB651C vs T496B685K006BC6210WAFL |
T493B685K006CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685K006CB651C vs T493B685K006CB642A7280 |
CWR11DC685KTZ | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685K006CB651C vs CWR11DC685KTZ |
T496B685K006BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B685K006CB651C vs T496B685K006BH6110WAFL |