Part Details for T494B475K035AHAUTO7280 by KEMET Corporation
Overview of T494B475K035AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B475K035AHAUTO7280
T494B475K035AHAUTO7280 CAD Models
T494B475K035AHAUTO7280 Part Data Attributes
|
T494B475K035AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475K035AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T494B475K035AHAUTO7280
This table gives cross-reference parts and alternative options found for T494B475K035AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475K035AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K035CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CSLZ9000 |
TBJB475K035CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CBLC9045 |
293D475X9035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B475K035AHAUTO7280 vs 293D475X9035B8T |
TBJB475K035CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CBLZ9045 |
T494B475K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B475K035AHAUTO7280 vs T494B475K035AGAUTO |
PCT4.7/35BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T494B475K035AHAUTO7280 vs PCT4.7/35BKLF |
TBJB475K035CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CSLB9000 |
TBJB475K035CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CRLB9000 |
TBJB475K035CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K035AHAUTO7280 vs TBJB475K035CBLB9045 |
B45135B4759K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475K035AHAUTO7280 vs B45135B4759K108 |