T494B475K035AHAUTO7280 vs TBJB475K035CRLB9000 feature comparison

T494B475K035AHAUTO7280 KEMET Corporation

Buy Now Datasheet

TBJB475K035CRLB9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Length 3.5 mm 3.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200 MIL-PRF-55365/8
Size Code 1411 1411
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb) - fused
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Leakage Current 0.0016 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T494B475K035AHAUTO7280 with alternatives

Compare TBJB475K035CRLB9000 with alternatives