Part Details for T493X685M063CT652A by KEMET Corporation
Overview of T493X685M063CT652A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for T493X685M063CT652A
T493X685M063CT652A CAD Models
T493X685M063CT652A Part Data Attributes
|
T493X685M063CT652A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685M063CT652A
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685M063CT652A
This table gives cross-reference parts and alternative options found for T493X685M063CT652A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685M063CT652A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685M063CB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063CB6121 |
T493X685M063CN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063CN6323 |
T493X685M063BC6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063BC6130WAFL |
T493X685M063AM6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063AM6311 |
T493X685M063CH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063CH6230WAFL |
T493X685M063BT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063BT6211 |
T493X685M063AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063CT652A vs T493X685M063AT64107610 |
T493X685M063AT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M063CT652A vs T493X685M063AT61307280 |
T493X685M063CB632A7280 | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685M063CT652A vs T493X685M063CB632A7280 |
T493X685M063CN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T493X685M063CT652A vs T493X685M063CN6120 |