Part Details for T493X685M063BC6130WAFL by KEMET Corporation
Overview of T493X685M063BC6130WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685M063BC6130WAFL
T493X685M063BC6130WAFL CAD Models
T493X685M063BC6130WAFL Part Data Attributes
|
T493X685M063BC6130WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685M063BC6130WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685M063BC6130WAFL
This table gives cross-reference parts and alternative options found for T493X685M063BC6130WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685M063BC6130WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685M063BN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063BN6421 |
T493X685M063CN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CN64307280 |
T493X685M063CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CM64207280 |
T493X685M063AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063AK64207280 |
T493X685M063BH61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063BH61307640 |
T493X685M063CN6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CN6111 |
T493X685M063CH652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CH652A7280 |
T493X685M063CC64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CC64307640 |
T493X685M063CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063CB64207640 |
T493X685M063AM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M063BC6130WAFL vs T493X685M063AM63107610 |