Capacitors
T493X337M004CH631C7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T493X337M004CH631C7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493X337M004CH631C7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X337M004CH631C7280 by KEMET Corporation

T493X337M004CH631C7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0132 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
229.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X337M004CH631C7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T493X337M004CH631C7280

This table gives cross-reference parts and alternative options found for T493X337M004CH631C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337M004CH631C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X337M004CB641C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CB641C7610
T83E337M004MSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 Vishay Intertechnologies T493X337M004CH631C7280 vs T83E337M004MSAL
T493X337M004CB632C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CB632C
T493X337M004AC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004CH631C7280 vs T493X337M004AC6210WAFL
T493X337M004CC651A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CC651A7610
T493X337M004CT612C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CT612C
T493X337M004CK651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CK651A
T493X337M004CC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004CH631C7280 vs T493X337M004CC63107640
T493X337M004AK6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T493X337M004CH631C7280 vs T493X337M004AK6410
T493X337M004AM6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X337M004CH631C7280 vs T493X337M004AM6320WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X337M004CH631C7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X337M004CH631C7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X337M004CH631C7280 would you like to use for your alert(s)?
  • Please alert me when T493X337M004CH631C7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X337M004CH631C7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X337M004CH631C7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X337M004CH631C7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X337M004CH631C7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X337M004CH631C7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: