Part Details for T493X337J006CK6220WAFL by KEMET Corporation
Overview of T493X337J006CK6220WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337J006CK6220WAFL
T493X337J006CK6220WAFL CAD Models
T493X337J006CK6220WAFL Part Data Attributes
|
T493X337J006CK6220WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337J006CK6220WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337J006CK6220WAFL
This table gives cross-reference parts and alternative options found for T493X337J006CK6220WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337J006CK6220WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337J006AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006AN63107640 |
T493X337J006CN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917 | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006CN6120 |
T493X337J006CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006CH641BWAFL |
T493X337J006BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917 | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006BM6310 |
T493X337J006BN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006BN6210WAFL |
T493X337J006BC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006BC62107640 |
T493X337J006CK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006CK64207280 |
T493X337J006CK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006CK6220 |
07016-021JBB6C | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CK6220WAFL vs 07016-021JBB6C |
T493X337J006CB61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CK6220WAFL vs T493X337J006CB61307640 |