Part Details for T493X337J006CH641BWAFL by KEMET Corporation
Overview of T493X337J006CH641BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X337J006CH641BWAFL
T493X337J006CH641BWAFL CAD Models
T493X337J006CH641BWAFL Part Data Attributes
|
T493X337J006CH641BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X337J006CH641BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X337J006CH641BWAFL
This table gives cross-reference parts and alternative options found for T493X337J006CH641BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X337J006CH641BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337J006AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006AN63107640 |
T493X337J006CH651AWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CH651AWAFL |
T493X337J006CB612B7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CB612B7610 |
T493X337J006CK621B7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CK621B7280 |
T493X337J006AN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006AN6210WAFL |
T493X337J006AC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006AC62107640 |
07016-021JCB6Z | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CH641BWAFL vs 07016-021JCB6Z |
T493X337J006CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CC63207640 |
T493X337J006CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CB63107640 |
T493X337J006CK652C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 330uF, 2917, | KEMET Corporation | T493X337J006CH641BWAFL vs T493X337J006CK652C7610 |