Part Details for T493X336K025AH6210 by KEMET Corporation
Overview of T493X336K025AH6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X336K025AH6210
T493X336K025AH6210 CAD Models
T493X336K025AH6210 Part Data Attributes
|
T493X336K025AH6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336K025AH6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X336K025AH6210
This table gives cross-reference parts and alternative options found for T493X336K025AH6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336K025AH6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493X336K025AH6210 vs T493X336K025AH6330 |
T493X336K025CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CT632B7280 |
T493X336K025CT622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CT622C7280 |
T493X336K025CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CT6413 |
T493X336K025CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CM63107640 |
T493X336K025AN62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025AN62307640 |
T493X336K025CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, CHIP | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CH622B |
T493X336K025CH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CH6211 |
T493X336K025BH6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025BH6133 |
T493X336K025CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X336K025AH6210 vs T493X336K025CT61207610 |