Datasheets
T493X226J025CH611B7280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917,

Part Details for T493X226J025CH611B7280 by KEMET Corporation

Overview of T493X226J025CH611B7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for T493X226J025CH611B7280

T493X226J025CH611B7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493X226J025CH611B7280 Part Data Attributes

T493X226J025CH611B7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493X226J025CH611B7280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 700 mΩ
Height 4 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T493X226J025CH611B7280

This table gives cross-reference parts and alternative options found for T493X226J025CH611B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226J025CH611B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493X226J025CB6222 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CB6222
T493X226J025AH61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025AH61207640
T493X226J025CT6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CT6220WAFL
T493X226J025CB651C7640 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CB651C7640
T493X226J025CC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CC61207640
T493X226J025AN64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025AN64207640
T493X226J025CK632C7610 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CK632C7610
T493X226J025CT651B7280 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CT651B7280
T493X226J025CB61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CB61107640
T493X226J025CN6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X226J025CH611B7280 vs T493X226J025CN6120WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X226J025CH611B7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X226J025CH611B7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X226J025CH611B7280 would you like to use for your alert(s)?
  • Please alert me when T493X226J025CH611B7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X226J025CH611B7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X226J025CH611B7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X226J025CH611B7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X226J025CH611B7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X226J025CH611B7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: