Part Details for T493X226J025AN64207640 by KEMET Corporation
Overview of T493X226J025AN64207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X226J025AN64207640
T493X226J025AN64207640 CAD Models
T493X226J025AN64207640 Part Data Attributes
|
T493X226J025AN64207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X226J025AN64207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 338.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X226J025AN64207640
This table gives cross-reference parts and alternative options found for T493X226J025AN64207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X226J025AN64207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226J025CB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CB6222 |
T493X226J025AH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025AH61207640 |
T493X226J025CT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CT6220WAFL |
T493X226J025CB651C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CB651C7640 |
T493X226J025CC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CC61207640 |
T493X226J025CH611B7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CH611B7280 |
T493X226J025CK632C7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CK632C7610 |
T493X226J025CT651B7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CT651B7280 |
T493X226J025CB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CB61107640 |
T493X226J025CN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X226J025AN64207640 vs T493X226J025CN6120WAFL |