Part Details for T493X156M050CH64107280 by KEMET Corporation
Overview of T493X156M050CH64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X156M050CH64107280
T493X156M050CH64107280 CAD Models
T493X156M050CH64107280 Part Data Attributes
|
T493X156M050CH64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X156M050CH64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 162.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X156M050CH64107280
This table gives cross-reference parts and alternative options found for T493X156M050CH64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X156M050CH64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050AB6312 |
T83E156M050SBBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X156M050CH64107280 vs T83E156M050SBBL |
T493X156M050AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050AT62107280 |
T493X156M050CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050CH6310WAFL |
T493X156M050BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050BH62107280 |
T493X156M050AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050AT64107280 |
T493X156M050BT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050BT6313 |
T491X156M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X156M050CH64107280 vs T491X156M050AT |
T493X156M050AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050AC6410WAFL |
T493X156M050CB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X156M050CH64107280 vs T493X156M050CB6413 |