Part Details for T83E156M050SBBL by Vishay Intertechnologies
Overview of T83E156M050SBBL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E156M050SBBL
T83E156M050SBBL CAD Models
T83E156M050SBBL Part Data Attributes
|
T83E156M050SBBL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E156M050SBBL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E156M050SBBL
This table gives cross-reference parts and alternative options found for T83E156M050SBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E156M050SBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T493X156M050AB6312 |
T493X156M050AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E156M050SBBL vs T493X156M050AT62107280 |
T493X156M050CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T493X156M050CH6310WAFL |
T493X156M050BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E156M050SBBL vs T493X156M050BH62107280 |
T493X156M050AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E156M050SBBL vs T493X156M050AT64107280 |
T493X156M050BT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T493X156M050BT6313 |
T491X156M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E156M050SBBL vs T491X156M050AT |
T493X156M050AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T493X156M050AC6410WAFL |
T493X156M050CB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T493X156M050CB6413 |
T495X156M050AME300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E156M050SBBL vs T495X156M050AME300 |