Part Details for T493D686M016BT6230WAFL by KEMET Corporation
Overview of T493D686M016BT6230WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D686M016BT6230WAFL
T493D686M016BT6230WAFL CAD Models
T493D686M016BT6230WAFL Part Data Attributes
|
T493D686M016BT6230WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D686M016BT6230WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D686M016BT6230WAFL
This table gives cross-reference parts and alternative options found for T493D686M016BT6230WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D686M016BT6230WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686M016CB611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016CB611A7610 |
T493D686M016CT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016CT64207640 |
T493D686M016CK612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016CK612B7280 |
T540D686M016AH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T493D686M016BT6230WAFL vs T540D686M016AH65107610 |
T83D686M016SZSS | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D686M016BT6230WAFL vs T83D686M016SZSS |
T493D686M016BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016BN6220 |
T493D686M016BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016BH64107280 |
T493D686M016CH652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, CHIP | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016CH652B |
T493D686M016CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493D686M016BT6230WAFL vs T493D686M016CH631CWAFL |
T496D686M016CT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T493D686M016BT6230WAFL vs T496D686M016CT64107280 |