Part Details for T493D476J006CT641C by KEMET Corporation
Overview of T493D476J006CT641C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476J006CT641C
T493D476J006CT641C CAD Models
T493D476J006CT641C Part Data Attributes
|
T493D476J006CT641C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476J006CT641C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476J006CT641C
This table gives cross-reference parts and alternative options found for T493D476J006CT641C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476J006CT641C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J006CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006CT641C vs T493D476J006CC641C |
T493D476J006AH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J006CT641C vs T493D476J006AH63207610 |
T493D476J006CH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J006CT641C vs T493D476J006CH64107640 |
T492D476J006SS42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917 | KEMET Corporation | T493D476J006CT641C vs T492D476J006SS42527280 |
T493D476J006BC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J006CT641C vs T493D476J006BC6420 |
T493D476J006CC612A7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006CT641C vs T493D476J006CC612A7280 |
CWR11DB476JPZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J006CT641C vs CWR11DB476JPZ |
T493D476J006BK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J006CT641C vs T493D476J006BK62207280 |
T493D476J006CK632CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006CT641C vs T493D476J006CK632CWAFL |
T493D476J006BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917 | KEMET Corporation | T493D476J006CT641C vs T493D476J006BN6220 |