Part Details for T493D476J006BC6420 by KEMET Corporation
Overview of T493D476J006BC6420 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476J006BC6420
T493D476J006BC6420 CAD Models
T493D476J006BC6420 Part Data Attributes
|
T493D476J006BC6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476J006BC6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 330.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476J006BC6420
This table gives cross-reference parts and alternative options found for T493D476J006BC6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476J006BC6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J006AN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917 | KEMET Corporation | T493D476J006BC6420 vs T493D476J006AN6410 |
T493D476J006CT641A7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CT641A7640 |
T493D476J006CC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CC6220 |
T493D476J006BT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J006BC6420 vs T493D476J006BT61107610 |
T493D476J006CB652A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CB652A7610 |
T493D476J006CB642B7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CB642B7610 |
T493D476J006CH632C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CH632C7610 |
T493D476J006CC651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CC651CWAFL |
T493D476J006CH642B7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J006BC6420 vs T493D476J006CH642B7610 |
T493D476J006AK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J006BC6420 vs T493D476J006AK64207640 |