Part Details for 07016-127MBCA by KEMET Corporation
Overview of 07016-127MBCA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 07016-127MBCA
07016-127MBCA CAD Models
07016-127MBCA Part Data Attributes
|
07016-127MBCA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-127MBCA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 07016-127MBCA
This table gives cross-reference parts and alternative options found for 07016-127MBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-127MBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025CK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127MBCA vs T493D336M025CK6123 |
T493D336M025AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-127MBCA vs T493D336M025AH61107280 |
T493D336M025AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127MBCA vs T493D336M025AM63307610 |
T493D336M025CK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-127MBCA vs T493D336M025CK61207280 |
B45196H5336M406 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | TDK Epcos | 07016-127MBCA vs B45196H5336M406 |
07016-128MCH6B | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | 07016-127MBCA vs 07016-128MCH6B |
T450D13361EMAB | CAP,TANTALUM / TA2O5,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 07016-127MBCA vs T450D13361EMAB |
T493D336M025BH6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127MBCA vs T493D336M025BH6423 |
T493D336M025BK6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127MBCA vs T493D336M025BK6222 |
T493D336M025BK6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 07016-127MBCA vs T493D336M025BK6431 |