Part Details for T493D336M016CC621AWAFL by KEMET Corporation
Overview of T493D336M016CC621AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M016CC621AWAFL
T493D336M016CC621AWAFL CAD Models
T493D336M016CC621AWAFL Part Data Attributes
|
T493D336M016CC621AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M016CC621AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M016CC621AWAFL
This table gives cross-reference parts and alternative options found for T493D336M016CC621AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M016CC621AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D336M016ZC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M016CC621AWAFL vs T496D336M016ZC64107280 |
T493D336M016CT622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CT622C7610 |
B45198L3336M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M016CC621AWAFL vs B45198L3336M409 |
T493D336M016CT642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CT642A7610 |
T496D336M016BT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T496D336M016BT63107640 |
T493D336M016CB621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CB621BWAFL |
T493D336M016BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016BN64107280 |
T493D336M016CC612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CC612CWAFL |
T493D336M016CB611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CB611CWAFL |
T493D336M016CN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M016CC621AWAFL vs T493D336M016CN6230 |