Datasheets
T493D336M016CT642A7610 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917,

Part Details for T493D336M016CT642A7610 by KEMET Corporation

Overview of T493D336M016CT642A7610 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493D336M016CT642A7610

T493D336M016CT642A7610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493D336M016CT642A7610 Part Data Attributes

T493D336M016CT642A7610 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493D336M016CT642A7610 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature MIL-PRF-55365
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 250 mΩ
Height 2.8 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 2917
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T493D336M016CT642A7610

This table gives cross-reference parts and alternative options found for T493D336M016CT642A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M016CT642A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D336M016AB6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T493D336M016CT642A7610 vs T493D336M016AB6220
T493D336M016AB63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493D336M016CT642A7610 vs T493D336M016AB63107610
T493D336M016AM64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T493D336M016CT642A7610 vs T493D336M016AM64207280
T493D336M016CB611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T493D336M016CT642A7610 vs T493D336M016CB611B
T493D336M016CB61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T493D336M016CT642A7610 vs T493D336M016CB61207280
T493D336M016CB632A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T493D336M016CT642A7610 vs T493D336M016CB632A
T493D336M016CT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T493D336M016CT642A7610 vs T493D336M016CT6110
T493D336M016CT612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D336M016CT642A7610 vs T493D336M016CT612A
T496D336M016ZT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493D336M016CT642A7610 vs T496D336M016ZT62107280
T496D336M016BK63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T493D336M016CT642A7610 vs T496D336M016BK63107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D336M016CT642A7610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D336M016CT642A7610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493D336M016CT642A7610 would you like to use for your alert(s)?
  • Please alert me when T493D336M016CT642A7610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493D336M016CT642A7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D336M016CT642A7610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493D336M016CT642A7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D336M016CT642A7610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D336M016CT642A7610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: