There are no models available for this part yet.
Overview of T493D336K035CM6310 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D336K035CM6310 by KEMET Corporation
Part Data Attributes for T493D336K035CM6310 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D336K035CM6310
This table gives cross-reference parts and alternative options found for T493D336K035CM6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K035CM6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K035CB631BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CB631BWAFL |
T493D336K035CB641AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CB641AWAFL |
T491D336K035AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T493D336K035CM6310 vs T491D336K035AN7280 |
T493D336K035CK651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CK651A7640 |
T493D336K035CK641A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CK641A7640 |
07016-152MKBBA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6310 vs 07016-152MKBBA |
T451D13361VKAP | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D336K035CM6310 vs T451D13361VKAP |
T493D336K035CC621A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CC621A |
TCKIV336DT-LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Cal-Chip Electronics | T493D336K035CM6310 vs TCKIV336DT-LF |
T493D336K035CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6310 vs T493D336K035CM6210 |