Part Details for TCKIV336DT-LF by Cal-Chip Electronics
Overview of TCKIV336DT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TCKIV336DT-LF
TCKIV336DT-LF CAD Models
TCKIV336DT-LF Part Data Attributes
|
TCKIV336DT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIV336DT-LF
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for TCKIV336DT-LF
This table gives cross-reference parts and alternative options found for TCKIV336DT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIV336DT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K035CB631BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CB631BWAFL |
T493D336K035CB641AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CB641AWAFL |
T491D336K035AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TCKIV336DT-LF vs T491D336K035AN7280 |
T493D336K035CK651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CK651A7640 |
T493D336K035CK641A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CK641A7640 |
07016-152MKBBA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TCKIV336DT-LF vs 07016-152MKBBA |
T451D13361VKAP | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCKIV336DT-LF vs T451D13361VKAP |
T493D336K035CC621A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CC621A |
T493D336K035CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TCKIV336DT-LF vs T493D336K035CM6210 |
T493D336K035AN62107280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TCKIV336DT-LF vs T493D336K035AN62107280 |