Part Details for T493D336J010CH611C by KEMET Corporation
Overview of T493D336J010CH611C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336J010CH611C
T493D336J010CH611C CAD Models
T493D336J010CH611C Part Data Attributes
|
T493D336J010CH611C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336J010CH611C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336J010CH611C
This table gives cross-reference parts and alternative options found for T493D336J010CH611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336J010CH611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CRMZT000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CRMZT000 |
TBJD336J010CCSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CCSB0845 |
TBJD336J010CLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CLLB0H45 |
TBJD336J010CKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CKSZ0845 |
T492D336J010RB42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493D336J010CH611C vs T492D336J010RB42527640 |
T493D336J010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | T493D336J010CH611C vs T493D336J010BK6310 |
T493D336J010AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336J010CH611C vs T493D336J010AH63207280 |
T83D336J010ZSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Vishay Intertechnologies | T493D336J010CH611C vs T83D336J010ZSBS |
TBJD336J010CASD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CASD0724 |
TBJD336J010CGMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CH611C vs TBJD336J010CGMZ0700 |