T493D336J010CC611AWAFL
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917,

Overview of T493D336J010CC611AWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for T493D336J010CC611AWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493D336J010CC611AWAFL by KEMET Corporation

T493D336J010CC611AWAFL
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493D336J010CC611AWAFL
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
    VS

Alternate Parts for T493D336J010CC611AWAFL

This table gives cross-reference parts and alternative options found for T493D336J010CC611AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336J010CC611AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD336J010CBSD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CBSD0800
TBJD336J010CCSB0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CCSB0845
T493D336J010BK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 KEMET Corporation T493D336J010CC611AWAFL vs T493D336J010BK6310
T493D336J010CM6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 KEMET Corporation T493D336J010CC611AWAFL vs T493D336J010CM6320
TBJD336J010CGMZ0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CGMZ0700
TBJD336J010CKMD0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CKMD0H23
T492D336J010RB42527640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation T493D336J010CC611AWAFL vs T492D336J010RB42527640
TBJD336J010CKSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CKSZ0845
TBJD336J010CLMD0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CLMD0723
TBJD336J010CRMZT000 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components T493D336J010CC611AWAFL vs TBJD336J010CRMZT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D336J010CC611AWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D336J010CC611AWAFL by KEMET Corporation

  • Please alert me when T493D336J010CC611AWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493D336J010CC611AWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D336J010CC611AWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493D336J010CC611AWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D336J010CC611AWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D336J010CC611AWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: