Capacitors
T493D227M006BT6430C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917

Overview of T493D227M006BT6430C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T493D227M006BT6430C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493D227M006BT6430C-7280 by KEMET Corporation

T493D227M006BT6430C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493D227M006BT6430C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917
    VS

Alternate Parts for T493D227M006BT6430C-7280

This table gives cross-reference parts and alternative options found for T493D227M006BT6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227M006BT6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D227M006BB6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006BT6430C-7280 vs T493D227M006BB6230C-7280
T83D227M6R3TBCL Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D227M006BT6430C-7280 vs T83D227M6R3TBCL
T83D227M6R3CSBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague T493D227M006BT6430C-7280 vs T83D227M6R3CSBS
T493D227M006CC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006BT6430C-7280 vs T493D227M006CC6430C-7280
04053-022CT CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP Vishay Intertechnologies T493D227M006BT6430C-7280 vs 04053-022CT
T83D227M6R3NSBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 Vishay Intertechnologies T493D227M006BT6430C-7280 vs T83D227M6R3NSBS
T493D227M006BC6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006BT6430C-7280 vs T493D227M006BC6130C-7280
T83D227M6R3SACS Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D227M006BT6430C-7280 vs T83D227M6R3SACS
T493D227M006AB6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006BT6430C-7280 vs T493D227M006AB6130C-7280
T83D227M6R3LSCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 Vishay Intertechnologies T493D227M006BT6430C-7280 vs T83D227M6R3LSCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D227M006BT6430C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D227M006BT6430C-7280 by KEMET Corporation

  • Please alert me when T493D227M006BT6430C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493D227M006BT6430C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D227M006BT6430C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493D227M006BT6430C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D227M006BT6430C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D227M006BT6430C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: