Part Details for T493D227M006BB6230C-7280 by KEMET Corporation
Overview of T493D227M006BB6230C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493D227M006BB6230C-7280
T493D227M006BB6230C-7280 CAD Models
T493D227M006BB6230C-7280 Part Data Attributes
|
T493D227M006BB6230C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227M006BB6230C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227M006BB6230C-7280
This table gives cross-reference parts and alternative options found for T493D227M006BB6230C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227M006BB6230C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D227M6R3LZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D227M006BB6230C-7280 vs T83D227M6R3LZZS |
T493D227M006CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T493D227M006BB6230C-7280 vs T493D227M006CT6430C-7280 |
T83D227M6R3RSZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | Vishay Intertechnologies | T493D227M006BB6230C-7280 vs T83D227M6R3RSZL |
T83D227M6R3HBBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D227M006BB6230C-7280 vs T83D227M6R3HBBL |
T491D227M006ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T493D227M006BB6230C-7280 vs T491D227M006ATC-7280 |
T83D227M6R3ESBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D227M006BB6230C-7280 vs T83D227M6R3ESBL |
T496D227M006ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T493D227M006BB6230C-7280 vs T496D227M006ATE300C-7280 |
T83D227M6R3SBZS | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D227M006BB6230C-7280 vs T83D227M6R3SBZS |
T493D227M006BH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T493D227M006BB6230C-7280 vs T493D227M006BH6230C-7280 |
T83D227M6R3CSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D227M006BB6230C-7280 vs T83D227M6R3CSBS |