Part Details for T493D226K035BC6430C-7280 by KEMET Corporation
Overview of T493D226K035BC6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K035BC6430C-7280
T493D226K035BC6430C-7280 CAD Models
T493D226K035BC6430C-7280 Part Data Attributes
|
T493D226K035BC6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K035BC6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D226K035BC6430C-7280
This table gives cross-reference parts and alternative options found for T493D226K035BC6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K035BC6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45035D2269K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K035BC6430C-7280 vs B45035D2269K207 |
T493D226K035BH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035BC6430C-7280 vs T493D226K035BH6230C-7280 |
T493D226K035CT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035BC6430C-7280 vs T493D226K035CT6130C-7280 |
T494D226K035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035BC6430C-7280 vs T494D226K035ATAUTO7280 |
B45196H6226K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K035BC6430C-7280 vs B45196H6226K406 |
T493D226K035CT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035BC6430C-7280 vs T493D226K035CT6230C-7280 |
TCKIV226DTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D226K035BC6430C-7280 vs TCKIV226DTLSR250 |
B45198R6226K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K035BC6430C-7280 vs B45198R6226K406 |
07016-149KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226K035BC6430C-7280 vs 07016-149KCB |
T493D226K035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035BC6430C-7280 vs T493D226K035AC6430C-7280 |