Capacitors
T493D226K035CT6130C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917

Overview of T493D226K035CT6130C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for T493D226K035CT6130C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493D226K035CT6130C-7280 by KEMET Corporation

T493D226K035CT6130C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Manufacturer Series
T493(35V,30ESR)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365
Series
T493(35V,30 ESR)
Size Code
2917
Terminal Finish
Matte Tin (Sn)
Width
4.3 mm
Want to compare parts?
  1. T493D226K035CT6130C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917
    VS

Alternate Parts for T493D226K035CT6130C-7280

This table gives cross-reference parts and alternative options found for T493D226K035CT6130C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K035CT6130C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45035D2269K207 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D226K035CT6130C-7280 vs B45035D2269K207
T493D226K035BH6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation T493D226K035CT6130C-7280 vs T493D226K035BH6230C-7280
T494D226K035ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation T493D226K035CT6130C-7280 vs T494D226K035ATAUTO7280
B45196H6226K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D226K035CT6130C-7280 vs B45196H6226K406
T493D226K035CT6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation T493D226K035CT6130C-7280 vs T493D226K035CT6230C-7280
TCKIV226DTLSR250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Cal-Chip Electronics T493D226K035CT6130C-7280 vs TCKIV226DTLSR250
B45198R6226K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T493D226K035CT6130C-7280 vs B45198R6226K406
07016-149KCB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T493D226K035CT6130C-7280 vs 07016-149KCB
T493D226K035AC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation T493D226K035CT6130C-7280 vs T493D226K035AC6430C-7280
293D226X9035D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D226K035CT6130C-7280 vs 293D226X9035D2WE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D226K035CT6130C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D226K035CT6130C-7280 by KEMET Corporation

  • Please alert me when T493D226K035CT6130C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493D226K035CT6130C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D226K035CT6130C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493D226K035CT6130C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D226K035CT6130C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D226K035CT6130C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: