Part Details for T493D157M010CT641B by KEMET Corporation
Overview of T493D157M010CT641B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M010CT641B
T493D157M010CT641B CAD Models
T493D157M010CT641B Part Data Attributes
|
T493D157M010CT641B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M010CT641B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M010CT641B
This table gives cross-reference parts and alternative options found for T493D157M010CT641B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M010CT641B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCME1A157MTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Vishay Intertechnologies | T493D157M010CT641B vs TMCME1A157MTRF |
T493D157M010CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493D157M010CT641B vs T493D157M010CT6310 |
T493D157M010CT632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D157M010CT641B vs T493D157M010CT632A |
T493D157M010AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CT641B vs T493D157M010AT6220 |
T493D157M010AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CT641B vs T493D157M010AB6420 |
T493D157M010CB631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT641B vs T493D157M010CB631B |
T496D157M010DC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M010CT641B vs T496D157M010DC6320WAFL |
T496D157M010CT632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT641B vs T496D157M010CT632A7280 |
T496D157M010BH64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT641B vs T496D157M010BH64207610 |
T496D157M010CH611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT641B vs T496D157M010CH611C7610 |