Part Details for T493D157M010CT6310 by KEMET Corporation
Overview of T493D157M010CT6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M010CT6310
T493D157M010CT6310 CAD Models
T493D157M010CT6310 Part Data Attributes
|
T493D157M010CT6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M010CT6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M010CT6310
This table gives cross-reference parts and alternative options found for T493D157M010CT6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M010CT6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M010AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M010CT6310 vs T493D157M010AT64307640 |
T493D157M010CB642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T493D157M010CB642C7640 |
T493D157M010CB652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T493D157M010CB652B7640 |
T493D157M010CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T493D157M010CK651CWAFL |
T493D157M010BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CT6310 vs T493D157M010BK64107280 |
T493D157M010BC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CT6310 vs T493D157M010BC6130 |
T496D157M010CH651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T496D157M010CH651C7280 |
T493D157M010CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T493D157M010CC611BWAFL |
T493D157M010CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CT6310 vs T493D157M010CC621AWAFL |
T489D157M010ATE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493D157M010CT6310 vs T489D157M010ATE4007280 |