Part Details for T493D157M010CB642C7640 by KEMET Corporation
Overview of T493D157M010CB642C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M010CB642C7640
T493D157M010CB642C7640 CAD Models
T493D157M010CB642C7640 Part Data Attributes
|
T493D157M010CB642C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M010CB642C7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M010CB642C7640
This table gives cross-reference parts and alternative options found for T493D157M010CB642C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M010CB642C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M010AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010AT64307640 |
T496D157M010DT63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CB642C7640 vs T496D157M010DT63207640 |
T493D157M010CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010CK651CWAFL |
T493D157M010BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010BK64107280 |
T493D157M010CB652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010CB652B7640 |
T493D157M010CC611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010CC611A7610 |
T496D157M010CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M010CB642C7640 vs T496D157M010CH641CWAFL |
T496D157M010BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493D157M010CB642C7640 vs T496D157M010BH63107280 |
T493D157M010CC63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010CC63307610 |
T493D157M010AK64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M010CB642C7640 vs T493D157M010AK64307280 |