There are no models available for this part yet.
Overview of T493D106M035CC6313 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D106M035CC6313 by KEMET Corporation
Part Data Attributes for T493D106M035CC6313 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0035 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D106M035CC6313
This table gives cross-reference parts and alternative options found for T493D106M035CC6313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CC6313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CC6313 vs T493D106M035CT6210WAFL |
T493D106M035CB6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CC6313 vs T493D106M035CB6333 |
T493D106M035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CC6313 vs T493D106M035CC632AWAFL |
T496D106M035CC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CC6313 vs T496D106M035CC62107610 |
T495D106M035ANE1207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CC6313 vs T495D106M035ANE1207280 |
T493D106M035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035CC6313 vs T493D106M035AH6130C-7280 |
T493D106M035BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CC6313 vs T493D106M035BC6122 |
T493D106M035BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CC6313 vs T493D106M035BB61207280 |
T493D106M035BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CC6313 vs T493D106M035BC6331 |
593D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035CC6313 vs 593D106X0035D8T |