Part Details for T493D106M035CB6333 by KEMET Corporation
Overview of T493D106M035CB6333 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106M035CB6333
T493D106M035CB6333 CAD Models
T493D106M035CB6333 Part Data Attributes
|
T493D106M035CB6333
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035CB6333
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106M035CB6333
This table gives cross-reference parts and alternative options found for T493D106M035CB6333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CB6333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D106M035CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CB6333 vs T496D106M035CH621A7640 |
T493D106M035CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CB6333 vs T493D106M035CT62107280 |
T493D106M035CC632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CB6333 vs T493D106M035CC632A7280 |
T493D106M035CC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CB6333 vs T493D106M035CC6313 |
T493D106M035CB631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CB6333 vs T493D106M035CB631A7280 |
T493D106M035CC642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CB6333 vs T493D106M035CC642A7640 |
T493D106M035BM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CB6333 vs T493D106M035BM62207280 |
T493D106M035BN6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CB6333 vs T493D106M035BN6332 |
T496D106M035DT61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T493D106M035CB6333 vs T496D106M035DT61107640 |
T495D106M035AME120 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CB6333 vs T495D106M035AME120 |