Part Details for T493C335M035AB6222 by KEMET Corporation
Overview of T493C335M035AB6222 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C335M035AB6222
T493C335M035AB6222 CAD Models
T493C335M035AB6222 Part Data Attributes
|
T493C335M035AB6222
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C335M035AB6222
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C335M035AB6222
This table gives cross-reference parts and alternative options found for T493C335M035AB6222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C335M035AB6222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335M035CK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035CK6321 |
T493C335M035CK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035CK6112 |
T493C335M035AH6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035AH6432 |
T492C335M035DKTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T493C335M035AB6222 vs T492C335M035DKTLVL |
CWR11MH335MDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C335M035AB6222 vs CWR11MH335MDC |
T493C335M035BT6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035BT6133 |
T493C335M035CT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035CT6211 |
T493C335M035CB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335M035AB6222 vs T493C335M035CB6411 |
T492C335M035TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | T493C335M035AB6222 vs T492C335M035TK42517280 |
T489C335M035ATE8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T493C335M035AB6222 vs T489C335M035ATE8007280 |