Part Details for T492C335M035TK42517280 by KEMET Corporation
Overview of T492C335M035TK42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C335M035TK42517280
T492C335M035TK42517280 CAD Models
T492C335M035TK42517280 Part Data Attributes
|
T492C335M035TK42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335M035TK42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C335M035TK42517280
This table gives cross-reference parts and alternative options found for T492C335M035TK42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335M035TK42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335M035CK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035CK6321 |
T493C335M035CK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035CK6112 |
T493C335M035AH6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035AH6432 |
T492C335M035DKTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T492C335M035TK42517280 vs T492C335M035DKTLVL |
CWR11MH335MDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C335M035TK42517280 vs CWR11MH335MDC |
T493C335M035BT6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035BT6133 |
T493C335M035CT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035CT6211 |
T493C335M035CB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035CB6411 |
T489C335M035ATE8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T492C335M035TK42517280 vs T489C335M035ATE8007280 |
T493C335M035BH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035TK42517280 vs T493C335M035BH6212 |