There are no models available for this part yet.
Overview of T493C227K006AH6410 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493C227K006AH6410 by KEMET Corporation
Part Data Attributes for T493C227K006AH6410 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0139 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
121.2 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T493C227K006AH6410
This table gives cross-reference parts and alternative options found for T493C227K006AH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C227K006AH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C227K006CB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006AH6410 vs T493C227K006CB62307640 |
T493C227K006CH62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006AH6410 vs T493C227K006CH62307640 |
T493C227K006BB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006AH6410 vs T493C227K006BB64307610 |
B45196H1227K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T493C227K006AH6410 vs B45196H1227K309 |
T493C227K006AK6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2412 | KEMET Corporation | T493C227K006AH6410 vs T493C227K006AK6330 |
T493C227K006AH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C227K006AH6410 vs T493C227K006AH63307280 |
T493C227K006CK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C227K006AH6410 vs T493C227K006CK6420 |
T493C227K006CB61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006AH6410 vs T493C227K006CB61307640 |
T493C227K006CH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C227K006AH6410 vs T493C227K006CH62207280 |
T493C227K006AT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C227K006AH6410 vs T493C227K006AT61307280 |