Part Details for T493C227K006CH62307640 by KEMET Corporation
Overview of T493C227K006CH62307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C227K006CH62307640
T493C227K006CH62307640 CAD Models
T493C227K006CH62307640 Part Data Attributes
|
T493C227K006CH62307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C227K006CH62307640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 276.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C227K006CH62307640
This table gives cross-reference parts and alternative options found for T493C227K006CH62307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C227K006CH62307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C227K006CB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006CB62307640 |
T493C227K006AH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006AH64207610 |
T493C227K006CK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006CK61107280 |
T493C227K006BT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006BT61307640 |
T493C227K006AC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006AC61307640 |
T493C227K006CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006CB62107640 |
T493C227K006AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006AT62207610 |
T493C227K006CC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006CC6430 |
T493C227K006CC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C227K006CH62307640 vs T493C227K006CC64307280 |
293D227X96R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T493C227K006CH62307640 vs 293D227X96R3C2WE3 |