Part Details for T493C226J020CT6223 by KEMET Corporation
Overview of T493C226J020CT6223 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226J020CT6223
T493C226J020CT6223 CAD Models
T493C226J020CT6223 Part Data Attributes
|
T493C226J020CT6223
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226J020CT6223
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226J020CT6223
This table gives cross-reference parts and alternative options found for T493C226J020CT6223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226J020CT6223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226J020AN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020AN6323 |
T493C226J020BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020BC6122 |
T493C226J020CH6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020CH6423 |
T493C226J020CB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020CB6313 |
T493C226J020CT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020CT6113 |
T493C226J020BC6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020BC6421 |
T493C226J020BT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020BT6223 |
T493C226J020AC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020AC6212 |
T493C226J020CN6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020CN6221 |
T493C226J020BH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020CT6223 vs T493C226J020BH6211 |