Part Details for T493C226J020BH6211 by KEMET Corporation
Overview of T493C226J020BH6211 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C226J020BH6211
T493C226J020BH6211 CAD Models
T493C226J020BH6211 Part Data Attributes
|
T493C226J020BH6211
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226J020BH6211
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C226J020BH6211
This table gives cross-reference parts and alternative options found for T493C226J020BH6211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226J020BH6211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226J020AN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020AN6323 |
T493C226J020BC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BC6323 |
T493C226J020CK6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020CK6422 |
T493C226J020CT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020CT6213 |
T493C226J020BC6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BC6411 |
T493C226J020AB6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020AB6223 |
T493C226J020BN6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BN6223 |
T493C226J020BT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BT6411 |
T493C226J020BB6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BB6421 |
T493C226J020BT6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226J020BH6211 vs T493C226J020BT6221 |